
TX25-50P-6ST-H1E | |
|---|---|
DigiKey Part Number | 670-1452-ND |
Manufacturer | |
Manufacturer Product Number | TX25-50P-6ST-H1E |
Description | CONN PLUG 50POS VERT GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX25-50P-6ST-H1E Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Through Hole |
Series | Features Board Lock |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 12mm, 16mm, 18mm |
Number of Positions 50 | Height Above Board 0.362" (9.20mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 42,26900 Kč | 422,69 Kč |
| 25 | 39,61920 Kč | 990,48 Kč |
| 50 | 37,72080 Kč | 1 886,04 Kč |
| 100 | 35,92130 Kč | 3 592,13 Kč |
| 250 | 33,66988 Kč | 8 417,47 Kč |
| 660 | 31,44068 Kč | 20 750,85 Kč |
| 1 320 | 29,94077 Kč | 39 521,82 Kč |
| 2 640 | 28,51258 Kč | 75 273,21 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |









