50 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX24-50R-12ST-H1E

DigiKey Part Number
670-1390-ND
Manufacturer
Manufacturer Product Number
TX24-50R-12ST-H1E
Description
CONN RCPT 50POS VERT GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
TX24-50R-12ST-H1E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
50
Pitch
0.050" (1.27mm)
Number of Rows
2
Mounting Type
Through Hole
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
18mm, 20mm, 24mm
Height Above Board
0.642" (16.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
1035,42400 Kč354,24 Kč
2533,19360 Kč829,84 Kč
5031,60620 Kč1 580,31 Kč
10030,09640 Kč3 009,64 Kč
25028,21040 Kč7 052,60 Kč
66026,34230 Kč17 385,92 Kč
1 32025,08530 Kč33 112,60 Kč
2 64023,88864 Kč63 066,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč