
TX24-50R-6ST-H1E | |
|---|---|
DigiKey Part Number | 670-1392-ND |
Manufacturer | |
Manufacturer Product Number | TX24-50R-6ST-H1E |
Description | CONN RCPT 50POS VERT GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX24-50R-6ST-H1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 12mm, 14mm, 18mm | |
Height Above Board | 0.406" (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 35,42400 Kč | 354,24 Kč |
| 25 | 33,19360 Kč | 829,84 Kč |
| 50 | 31,60620 Kč | 1 580,31 Kč |
| 100 | 30,09640 Kč | 3 009,64 Kč |
| 250 | 28,21040 Kč | 7 052,60 Kč |
| 660 | 26,34230 Kč | 17 385,92 Kč |
| 1 320 | 25,08530 Kč | 33 112,60 Kč |
| 2 640 | 23,88864 Kč | 63 066,01 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |











