
TX24-40R-12ST-H1E | |
|---|---|
DigiKey Part Number | 670-1382-ND |
Manufacturer | |
Manufacturer Product Number | TX24-40R-12ST-H1E |
Description | CONN RCPT 40POS VERT GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX24-40R-12ST-H1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 18mm, 20mm, 24mm | |
Height Above Board | 0.642" (16.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 39,81200 Kč | 398,12 Kč |
| 25 | 37,32600 Kč | 933,15 Kč |
| 50 | 35,53700 Kč | 1 776,85 Kč |
| 100 | 33,84040 Kč | 3 384,04 Kč |
| 250 | 31,72040 Kč | 7 930,10 Kč |
| 720 | 29,43890 Kč | 21 196,01 Kč |
| 1 440 | 28,03422 Kč | 40 369,28 Kč |
| 2 880 | 26,69706 Kč | 76 887,53 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |

















