
TX25-40P-12ST-N1E | |
|---|---|
DigiKey Part Number | 670-1441-ND |
Manufacturer | |
Manufacturer Product Number | TX25-40P-12ST-N1E |
Description | CONN PLUG 40POS VERT GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX25-40P-12ST-N1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 18mm, 22mm, 24mm | |
Height Above Board | 0.598" (15.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,27896 Kč | 10 639,48 Kč |
| Unit Price without VAT: | 21,27896 Kč |
|---|---|
| Unit Price with VAT: | 25,74754 Kč |









