
KX24-180R-6ST-H1 | |
|---|---|
DigiKey Part Number | KX24-180R-6ST-H1-ND |
Manufacturer | |
Manufacturer Product Number | KX24-180R-6ST-H1 |
Description | CONN RCPT 180POS VERT GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Receptacle, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 180 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.410" (10.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,75000 Kč | 355,75 Kč |
| 10 | 302,34100 Kč | 3 023,41 Kč |
| 25 | 283,40880 Kč | 7 085,22 Kč |
| 50 | 269,87780 Kč | 13 493,89 Kč |
| 100 | 257,00160 Kč | 25 700,16 Kč |
| 250 | 240,92400 Kč | 60 231,00 Kč |
| 500 | 229,43742 Kč | 114 718,71 Kč |
| Unit Price without VAT: | 355,75000 Kč |
|---|---|
| Unit Price with VAT: | 430,45750 Kč |











