
KX25-180P-LT-H1 | |
|---|---|
DigiKey Part Number | KX25-180P-LT-H1-ND |
Manufacturer | |
Manufacturer Product Number | KX25-180P-LT-H1 |
Description | CONN PLUG 180POS R/A GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Plug, Outer Shroud Contacts Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 180 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.335" (8.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,27000 Kč | 423,27 Kč |
| 10 | 359,71300 Kč | 3 597,13 Kč |
| 25 | 337,18760 Kč | 8 429,69 Kč |
| 50 | 321,09860 Kč | 16 054,93 Kč |
| 100 | 305,77820 Kč | 30 577,82 Kč |
| 250 | 286,65164 Kč | 71 662,91 Kč |
| 500 | 272,98674 Kč | 136 493,37 Kč |
| Unit Price without VAT: | 423,27000 Kč |
|---|---|
| Unit Price with VAT: | 512,15670 Kč |









