



JN6FR07SM1 | |
|---|---|
DigiKey Part Number | 670-2255-ND |
Manufacturer | |
Manufacturer Product Number | JN6FR07SM1 |
Description | CONN PLUG HSG 7POS R/A CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Contact Termination Crimp and Clamp |
Packaging Bulk | Color Black |
Part Status Active | Features Waterproof (Mated, IP67) |
Connector Type | Note Contacts Sold Separately |
Contact Type Female Socket | Base Product Number |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,65000 Kč | 274,65 Kč |
| 10 | 233,45600 Kč | 2 334,56 Kč |
| 25 | 218,82440 Kč | 5 470,61 Kč |
| 50 | 208,38000 Kč | 10 419,00 Kč |
| 100 | 198,43530 Kč | 19 843,53 Kč |
| 250 | 186,02044 Kč | 46 505,11 Kč |
| 500 | 177,15088 Kč | 88 575,44 Kč |
| 1 000 | 168,70549 Kč | 168 705,49 Kč |
| Unit Price without VAT: | 274,65000 Kč |
|---|---|
| Unit Price with VAT: | 332,32650 Kč |










