
3E306-3200-008 | |
|---|---|
DigiKey Part Number | 3M9421-ND |
Manufacturer | |
Manufacturer Product Number | 3E306-3200-008 |
Description | CONN SHELL KIT FOR FIREWIRE RCPT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Shell Kit For Firewire (IEEE 1394) Receptacles |
Datasheet | Datasheet |
EDA/CAD Models | 3E306-3200-008 Models |
Category | Part Status Active |
Manufacturer 3M | Accessory Type Shell Kit |
Series | For Use With/Related Products Firewire (IEEE 1394) Receptacles |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,56000 Kč | 289,56 Kč |
| 10 | 245,99200 Kč | 2 459,92 Kč |
| 25 | 230,58320 Kč | 5 764,58 Kč |
| 50 | 219,57180 Kč | 10 978,59 Kč |
| 100 | 209,09600 Kč | 20 909,60 Kč |
| 250 | 196,01212 Kč | 49 003,03 Kč |
| 500 | 186,66634 Kč | 93 333,17 Kč |
| 1 000 | 177,76844 Kč | 177 768,44 Kč |
| Unit Price without VAT: | 289,56000 Kč |
|---|---|
| Unit Price with VAT: | 350,36760 Kč |









