
3E106-223ASP | |
|---|---|
DigiKey Part Number | 19-3E106-223ASP-ND |
Manufacturer | |
Manufacturer Product Number | 3E106-223ASP |
Description | CONN RCPT IEEE 1394 FIREWIRE R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Firewire (IEEE 1394) Receptacle Connector 6 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer 3M | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Bulk | Current Rating (Amps) 1A |
Part Status Active | Voltage - Rated 150VAC/200VDC |
Connector Type Firewire (IEEE 1394) | Shielding Shielded |
Number of Contacts 6 | Contact Finish Gold |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Vertical, Flag |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,29000 Kč | 111,29 Kč |
| 10 | 94,57500 Kč | 945,75 Kč |
| 25 | 88,63680 Kč | 2 215,92 Kč |
| 50 | 84,40360 Kč | 4 220,18 Kč |
| 100 | 80,37400 Kč | 8 037,40 Kč |
| 300 | 74,37840 Kč | 22 313,52 Kč |
| 500 | 71,74638 Kč | 35 873,19 Kč |
| 1 000 | 68,32476 Kč | 68 324,76 Kč |
| 2 500 | 64,05213 Kč | 160 130,33 Kč |
| Unit Price without VAT: | 111,29000 Kč |
|---|---|
| Unit Price with VAT: | 134,66090 Kč |



