



JN6FS04SJ2 | |
|---|---|
DigiKey Part Number | 670-3010-ND |
Manufacturer | |
Manufacturer Product Number | JN6FS04SJ2 |
Description | CONN PLUG HSG 4POS CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp and Clamp |
Packaging Bulk | Color Black |
Part Status Active | Features Waterproof (Mated, IP67) |
Connector Type | Note Contacts Sold Separately |
Contact Type Female Socket | Base Product Number |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,76000 Kč | 457,76 Kč |
| 10 | 389,07200 Kč | 3 890,72 Kč |
| 25 | 364,71000 Kč | 9 117,75 Kč |
| 50 | 347,30280 Kč | 17 365,14 Kč |
| 100 | 330,73530 Kč | 33 073,53 Kč |
| 250 | 310,04724 Kč | 77 511,81 Kč |
| 500 | 295,26842 Kč | 147 634,21 Kč |
| Unit Price without VAT: | 457,76000 Kč |
|---|---|
| Unit Price with VAT: | 553,88960 Kč |



