Socket Contact Gold 18-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-JN5-S-C1B-2500-(A534G)

DigiKey Part Number
670-3028-2-ND - Tape & Reel (TR)
670-3028-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ST-JN5-S-C1B-2500-(A534G)
Description
CONN SOCKET 18-22AWG CRIMP GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-22 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
JAE Electronics
Contact Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
107,41200 Kč74,12 Kč
256,95440 Kč173,86 Kč
506,61860 Kč330,93 Kč
1006,30150 Kč630,15 Kč
2505,90716 Kč1 476,79 Kč
5005,62452 Kč2 812,26 Kč
1 0005,35596 Kč5 355,96 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,02045 Kč12 551,12 Kč
5 0004,78074 Kč23 903,70 Kč
7 5004,64593 Kč34 844,47 Kč
12 5004,48151 Kč56 018,88 Kč
17 5004,37644 Kč76 587,70 Kč
25 0004,26776 Kč106 694,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč