



JN6CR07PM1 | |
|---|---|
DigiKey Part Number | 670-2253-ND |
Manufacturer | |
Manufacturer Product Number | JN6CR07PM1 |
Description | CONN RCPT HSG 7POS 28-22AWG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Waterproof (Mated, IP67) |
Connector Type | Note Contacts Sold Separately |
Contact Type Male Pin | Base Product Number |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 59,86500 Kč | 598,65 Kč |
| 25 | 56,10680 Kč | 1 402,67 Kč |
| 50 | 53,42320 Kč | 2 671,16 Kč |
| 100 | 50,86980 Kč | 5 086,98 Kč |
| 250 | 47,68392 Kč | 11 920,98 Kč |
| 500 | 45,40818 Kč | 22 704,09 Kč |
| 1 000 | 43,24139 Kč | 43 241,39 Kč |
| 2 500 | 40,53664 Kč | 101 341,60 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |



