
JN6-24P-C1-10000 | |
|---|---|
DigiKey Part Number | 670-2570-2-ND - Tape & Reel (TR) 670-2570-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JN6-24P-C1-10000 |
Description | CONN PIN 22-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-24 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer JAE Electronics | Contact Termination Crimp |
Series | Wire Gauge 22-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,53800 Kč | 75,38 Kč |
| 25 | 7,06360 Kč | 176,59 Kč |
| 50 | 6,72360 Kč | 336,18 Kč |
| 100 | 6,40440 Kč | 640,44 Kč |
| 250 | 6,00208 Kč | 1 500,52 Kč |
| 500 | 5,71482 Kč | 2 857,41 Kč |
| 1 000 | 5,44163 Kč | 5 441,63 Kč |
| 2 500 | 5,10075 Kč | 12 751,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,62548 Kč | 46 254,80 Kč |
| 20 000 | 4,40483 Kč | 88 096,60 Kč |
| 30 000 | 4,28071 Kč | 128 421,30 Kč |
| 50 000 | 4,12933 Kč | 206 466,50 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |



