
JN6CR02PM1 | |
|---|---|
DigiKey Part Number | 670-2252-ND |
Manufacturer | |
Manufacturer Product Number | JN6CR02PM1 |
Description | CONN RCPT HSG 2POS 28-22AWG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Waterproof (Mated, IP67) |
Connector Type | Note Contacts Sold Separately |
Contact Type Male Pin | Base Product Number |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 182 | 43,21434 Kč | 7 865,01 Kč |
| Unit Price without VAT: | 43,21434 Kč |
|---|---|
| Unit Price with VAT: | 52,28935 Kč |



