Parametric Equivalent
Parametric Equivalent

JN2FS10SL3-R | |
|---|---|
DigiKey Part Number | JN2FS10SL3-R-ND |
Manufacturer | |
Manufacturer Product Number | JN2FS10SL3-R |
Description | CONN PLG HSG FMAL 10PS INLINE RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut, Rotatable |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer JAE Electronics | Shell Material Zinc Alloy |
Series | Shell Finish Zinc |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut, Rotatable |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 10 | Note Contacts Sold Separately |
Shell Size - Insert S | Insert Material Synthetic Resin |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22 | Operating Temperature -20°C ~ 100°C |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
Fastening Type Push-Twist |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JN2FS10SL1-R | JAE Electronics | 223 | 670-1078-ND | 393,75000 Kč | Parametric Equivalent |
| JN2FS10SL2-R | JAE Electronics | 495 | 670-1079-ND | 402,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 514,46350 Kč | 10 289,27 Kč |
| Unit Price without VAT: | 514,46350 Kč |
|---|---|
| Unit Price with VAT: | 622,50084 Kč |



















