
JN1KS10PL2 | |
|---|---|
DigiKey Part Number | 670-2250-ND |
Manufacturer | |
Manufacturer Product Number | JN1KS10PL2 |
Description | CONN RCP HSG MAL 10P INLN PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell |
Datasheet | Datasheet |
Category | Fastening Type Push-Twist |
Manufacturer JAE Electronics | Orientation N (Normal) |
Series | Shell Material Synthetic Resin |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Features Backshell |
Type For Male Pins | Shielding Unshielded |
Number of Positions 10 | Note Contacts Sold Separately |
Shell Size - Insert S | Insert Material Synthetic Resin |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22 | Operating Temperature -20°C ~ 125°C |
Mounting Type Free Hanging (In-Line); Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,29000 Kč | 314,29 Kč |
| 10 | 267,07600 Kč | 2 670,76 Kč |
| 25 | 250,34120 Kč | 6 258,53 Kč |
| 50 | 238,39500 Kč | 11 919,75 Kč |
| 100 | 227,01840 Kč | 22 701,84 Kč |
| 250 | 212,81536 Kč | 53 203,84 Kč |
| 500 | 202,66916 Kč | 101 334,58 Kč |
| 1 000 | 193,00952 Kč | 193 009,52 Kč |
| Unit Price without VAT: | 314,29000 Kč |
|---|---|
| Unit Price with VAT: | 380,29090 Kč |






















