Similar
Similar
Similar
Similar




JN1FS10SL1 | |
|---|---|
DigiKey Part Number | 670-1065-ND |
Manufacturer | |
Manufacturer Product Number | JN1FS10SL1 |
Description | CONN PLG HSG FMAL 10PS INLINE RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut, Rotatable |
Datasheet | Datasheet |
EDA/CAD Models | JN1FS10SL1 Models |
Category | Fastening Type Push-Twist |
Manufacturer JAE Electronics | Orientation N (Normal) |
Series | Shell Material Synthetic Resin |
Packaging Tray | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut, Rotatable |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 10 | Note Contacts Sold Separately |
Shell Size - Insert S | Insert Material Synthetic Resin |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22 | Operating Temperature -20°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR34B-12WLPD-10S | Hirose Electric Co Ltd | 3 | H124066-ND | 596,68000 Kč | Similar |
| HR34B-12WLPD-10SC | Hirose Electric Co Ltd | 0 | H125574-ND | 0,00000 Kč | Similar |
| HR34B-12WLPE-10S | Hirose Electric Co Ltd | 45 | H124068-ND | 596,68000 Kč | Similar |
| HR34B-12WLPE-10SC | Hirose Electric Co Ltd | 0 | HR34B-12WLPE-10SC-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,96000 Kč | 271,96 Kč |
| 10 | 231,18300 Kč | 2 311,83 Kč |
| 25 | 216,69680 Kč | 5 417,42 Kč |
| 50 | 206,35260 Kč | 10 317,63 Kč |
| 100 | 196,50470 Kč | 19 650,47 Kč |
| 250 | 184,20912 Kč | 46 052,28 Kč |
| 500 | 175,42604 Kč | 87 713,02 Kč |
| 1 000 | 167,06403 Kč | 167 064,03 Kč |
| Unit Price without VAT: | 271,96000 Kč |
|---|---|
| Unit Price with VAT: | 329,07160 Kč |



























