Socket Contact 20-21 AWG Size 22 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JN1-22-20S-R-10000

DigiKey Part Number
670-JN1-22-20S-R-10000TR-ND - Tape & Reel (TR)
670-JN1-22-20S-R-10000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
JN1-22-20S-R-10000
Description
CONTACT SOCKET 20-21AWG CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact 20-21 AWG Size 22 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
20-21 AWG
Manufacturer
JAE Electronics
Contact Termination
Crimp
Series
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.94µin (0.10µm)
Type
Signal, Stamped
Termination Finish
Nickel
Contact Type
Socket
Features
Insulation Support
Contact Size
22
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 356
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,73000 Kč17,73 Kč
1014,99500 Kč149,95 Kč
2514,05680 Kč351,42 Kč
5013,38080 Kč669,04 Kč
10012,74270 Kč1 274,27 Kč
25011,94352 Kč2 985,88 Kč
50011,37292 Kč5 686,46 Kč
1 00010,82984 Kč10 829,84 Kč
2 50010,15171 Kč25 379,27 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0009,20626 Kč92 062,60 Kč
20 0008,76728 Kč175 345,60 Kč
Manufacturers Standard Package
Unit Price without VAT:17,73000 Kč
Unit Price with VAT:21,45330 Kč