
JN1-22-22F-PKG10 | |
|---|---|
DigiKey Part Number | 670-2901-ND |
Manufacturer | |
Manufacturer Product Number | JN1-22-22F-PKG10 |
Description | CONTACT SOCKET 20AWG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20 AWG Size 22 Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 22 | |
Wire Gauge or Range - AWG | 20 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 19,08700 Kč | 190,87 Kč |
| 25 | 17,88200 Kč | 447,05 Kč |
| 50 | 17,02940 Kč | 851,47 Kč |
| 100 | 16,21470 Kč | 1 621,47 Kč |
| 250 | 15,19836 Kč | 3 799,59 Kč |
| 500 | 14,47224 Kč | 7 236,12 Kč |
| 1 000 | 13,78141 Kč | 13 781,41 Kč |
| 2 500 | 12,91864 Kč | 32 296,60 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |
















