Similar

JN2AS10ML2-R | |
|---|---|
DigiKey Part Number | 670-1070-ND |
Manufacturer | |
Manufacturer Product Number | JN2AS10ML2-R |
Description | CONN RCPT MALE 10POS SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Zinc |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Current Rating (Amps) 3A |
Number of Positions 10 | Voltage Rating 200VAC |
Shell Size - Insert S | Cable Opening 0.472" (12.00mm) |
Mounting Type Panel Mount | Operating Temperature -20°C ~ 100°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Fastening Type Push-Twist | Insert Material Synthetic Resin |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR34B-12WRA-10P | Hirose Electric Co Ltd | 566 | HR1912-ND | 247,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 759,56000 Kč | 759,56 Kč |
| 10 | 645,60300 Kč | 6 456,03 Kč |
| 25 | 605,18480 Kč | 15 129,62 Kč |
| 50 | 576,31680 Kč | 28 815,84 Kč |
| 100 | 548,83130 Kč | 54 883,13 Kč |
| 250 | 514,51520 Kč | 128 628,80 Kč |
| Unit Price without VAT: | 759,56000 Kč |
|---|---|
| Unit Price with VAT: | 919,06760 Kč |















