



HR34B-12WRA-10P | |
|---|---|
DigiKey Part Number | HR1912-ND |
Manufacturer | |
Manufacturer Product Number | HR34B-12WRA-10P |
Description | CONN RCPT MALE 10P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 (Power) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR34B-12WRA-10P Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Tray | Ingress Protection IP67F/IP68F - Dust Tight, Oil Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 10 (Power) | Current Rating (Amps) 3A |
Shell Size - Insert 12 | Voltage Rating 200VAC, 250VDC |
Mounting Type Panel Mount | Operating Temperature -25°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Fastening Type Bayonet Lock | Insert Material Polyphenylene Sulfide (PPS) |
Orientation N (Normal) | Applications Telecommunications |
Primary Material Metal | Base Product Number |
Shell Material Zinc Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,38000 Kč | 239,38 Kč |
| 10 | 203,47100 Kč | 2 034,71 Kč |
| 25 | 190,72080 Kč | 4 768,02 Kč |
| 70 | 177,35214 Kč | 12 414,65 Kč |
| 140 | 168,88993 Kč | 23 644,59 Kč |
| 280 | 160,83343 Kč | 45 033,36 Kč |
| 560 | 153,16429 Kč | 85 772,00 Kč |
| 1 050 | 146,52805 Kč | 153 854,45 Kč |
| Unit Price without VAT: | 239,38000 Kč |
|---|---|
| Unit Price with VAT: | 289,64980 Kč |













