Connector Cap (Cover), Dust 12 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR34B-12WR-C1

DigiKey Part Number
H125575-ND
Manufacturer
Manufacturer Product Number
HR34B-12WR-C1
Description
CONN DUST COVER 12 BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust 12 Black
Datasheet
 Datasheet
EDA/CAD Models
HR34B-12WR-C1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
HR34B Series Receptacle
Shell Size - Insert
12
Material
Polybutylene Terephthalate (PBT)
Features
Dust Tight, Waterproof
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1182,68000 Kč182,68 Kč
20147,83650 Kč2 956,73 Kč
40140,77575 Kč5 631,03 Kč
60136,80550 Kč8 208,33 Kč
100131,96190 Kč13 196,19 Kč
260123,36165 Kč32 074,03 Kč
500117,80298 Kč58 901,49 Kč
1 000112,18601 Kč112 186,01 Kč
Manufacturers Standard Package
Unit Price without VAT:182,68000 Kč
Unit Price with VAT:221,04280 Kč