
HR34B-12WR-C | |
|---|---|
DigiKey Part Number | HR34B-12WR-C-ND |
Manufacturer | |
Manufacturer Product Number | HR34B-12WR-C |
Description | CONN DUST COVER 12 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 12 Black |
Datasheet | Datasheet |
EDA/CAD Models | HR34B-12WR-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | HR34B Series Receptacle | |
Shell Size - Insert | 12 | |
Material | Silicone Rubber | |
Features | Contains Strap with Ring, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 20 | 67,59250 Kč | 1 351,85 Kč |
| 40 | 64,36925 Kč | 2 574,77 Kč |
| 60 | 62,54950 Kč | 3 752,97 Kč |
| 100 | 60,33360 Kč | 6 033,36 Kč |
| 260 | 56,39981 Kč | 14 663,95 Kč |
| 500 | 53,85694 Kč | 26 928,47 Kč |
| 1 000 | 51,28762 Kč | 51 287,62 Kč |
| 2 500 | 48,07988 Kč | 120 199,70 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |




