12 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Circular Connector Receptacle Housing Panel Mount
HR30-7R-12PC(31)
HR30-7R-12PC(31)

HR30-7R-12PC(31)

DigiKey Part Number
H126568-ND
Manufacturer
Manufacturer Product Number
HR30-7R-12PC(31)
Description
CONN RCPT HSG MALE 12POS PNL MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
HR30-7R-12PC(31) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Manufacturer
Hirose Electric Co Ltd
Shell Material
Polyphenylene Sulfide (PPS)
Series
Housing Color
Black
Packaging
Tray
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle Housing
Shielding
Unshielded
Type
For Male Pins
Note
Contacts Sold Separately
Number of Positions
12
Includes
4 pcs - 1 Housing, 1 Gasket, 1 Lockwasher, 1 Nut
Shell Size - Insert
7
Insert Material
Polyphenylene Sulfide (PPS)
Contact Type
Crimp
Contact Shape
Square
Mounting Type
Panel Mount
Operating Temperature
-25°C ~ 85°C
Mounting Feature
Bulkhead - Rear Side Nut
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 708
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1112,62000 Kč112,62 Kč
1095,70600 Kč957,06 Kč
2589,70360 Kč2 242,59 Kč
5085,42000 Kč4 271,00 Kč
10081,34060 Kč8 134,06 Kč
25076,24936 Kč19 062,34 Kč
50072,61134 Kč36 305,67 Kč
1 00069,14787 Kč69 147,87 Kč
2 50064,82398 Kč162 059,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:112,62000 Kč
Unit Price with VAT:136,27020 Kč