Connector Cap (Cover) 7 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR30-7R-C(31)

DigiKey Part Number
H126570-ND
Manufacturer
Manufacturer Product Number
HR30-7R-C(31)
Description
CONN COVER 7 BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) 7 Black
Datasheet
 Datasheet
EDA/CAD Models
HR30-7R-C(31) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
HR30 Series Receptacles
Shell Size - Insert
7
Material
Chloroprene Rubber (CR)
Features
Contains Strap with Ring, Dust Tight, Waterproof
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 323
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
153,12000 Kč53,12 Kč
2042,95150 Kč859,03 Kč
4040,89350 Kč1 635,74 Kč
6039,74217 Kč2 384,53 Kč
10038,33180 Kč3 833,18 Kč
26035,83227 Kč9 316,39 Kč
50034,21624 Kč17 108,12 Kč
1 00032,58344 Kč32 583,44 Kč
2 50030,54478 Kč76 361,95 Kč
Manufacturers Standard Package
Unit Price without VAT:53,12000 Kč
Unit Price with VAT:64,27520 Kč