
HR30-SC-111 | |
|---|---|
DigiKey Part Number | HR881-ND |
Manufacturer | |
Manufacturer Product Number | HR30-SC-111 |
Description | CONTACT SOCKET 26-30AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 26-30 AWG Size Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | HR30-SC-111 Models |
Category | Wire Gauge or Range - AWG 26-30 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Termination Crimp |
Series | Contact Material Phosphor Bronze |
Packaging Bag | Contact Finish Gold |
Part Status Active | Termination Finish Phosphor Bronze |
Type Signal, Stamped | Features Insulation Support |
Contact Type Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 7,75800 Kč | 77,58 Kč |
| 25 | 7,28280 Kč | 182,07 Kč |
| 50 | 6,93240 Kč | 346,62 Kč |
| 100 | 6,60080 Kč | 660,08 Kč |
| 300 | 6,10650 Kč | 1 831,95 Kč |
| 500 | 5,89042 Kč | 2 945,21 Kč |
| 1 000 | 5,60888 Kč | 5 608,88 Kč |
| 2 500 | 5,25750 Kč | 13 143,75 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |


















