
HR30-6R-C(31) | |
|---|---|
DigiKey Part Number | H126564-ND |
Manufacturer | |
Manufacturer Product Number | HR30-6R-C(31) |
Description | CONN COVER 6 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 6 Black |
Datasheet | Datasheet |
EDA/CAD Models | HR30-6R-C(31) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | HR30 Series Receptacles | |
Shell Size - Insert | 6 | |
Material | Chloroprene Rubber (CR) | |
Features | Contains Strap with Ring, Dust Tight, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 20 | 41,40800 Kč | 828,16 Kč |
| 40 | 39,42900 Kč | 1 577,16 Kč |
| 60 | 38,31433 Kč | 2 298,86 Kč |
| 100 | 36,95650 Kč | 3 695,65 Kč |
| 260 | 34,54492 Kč | 8 981,68 Kč |
| 500 | 32,98702 Kč | 16 493,51 Kč |
| 1 000 | 31,41301 Kč | 31 413,01 Kč |
| 2 500 | 29,44760 Kč | 73 619,00 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |











