3 (Power) Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 (Power) Position Circular Connector Receptacle, Male Pins Solder Cup
HR30-6R-3P(71)

HR30-6R-3P(71)

DigiKey Part Number
HR587-ND
Manufacturer
Manufacturer Product Number
HR30-6R-3P(71)
Description
CONN RCPT MALE 3P GOLD SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 (Power) Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
HR30-6R-3P(71) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
3 (Power)
Shell Size - Insert
6
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyphenylene Sulfide (PPS)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
-
Current Rating (Amps)
5A
Voltage Rating
100VAC, 140VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insert Material
Polyphenylene Sulfide (PPS)
Applications
Industrial, Marine, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 319
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1181,21000 Kč181,21 Kč
10154,08300 Kč1 540,83 Kč
25144,41600 Kč3 610,40 Kč
50137,52020 Kč6 876,01 Kč
100130,95610 Kč13 095,61 Kč
250122,76020 Kč30 690,05 Kč
500116,90510 Kč58 452,55 Kč
1 000111,33140 Kč111 331,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:181,21000 Kč
Unit Price with VAT:219,26410 Kč