
HR30-6PB-3S | |
|---|---|
DigiKey Part Number | HR1951-ND |
Manufacturer | |
Manufacturer Product Number | HR30-6PB-3S |
Description | CONN PLUG FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR30-6PB-3S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 (Power) | |
Shell Size - Insert | 6 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 5A | |
Voltage Rating | 100VAC, 140VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial, Marine, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,78000 Kč | 306,78 Kč |
| 10 | 260,69000 Kč | 2 606,90 Kč |
| 25 | 244,34960 Kč | 6 108,74 Kč |
| 50 | 232,68720 Kč | 11 634,36 Kč |
| 100 | 221,58350 Kč | 22 158,35 Kč |
| 250 | 207,71976 Kč | 51 929,94 Kč |
| 500 | 197,81628 Kč | 98 908,14 Kč |
| 1 000 | 188,38755 Kč | 188 387,55 Kč |
| Unit Price without VAT: | 306,78000 Kč |
|---|---|
| Unit Price with VAT: | 371,20380 Kč |



