
HR34B-12WPB-10S(71) | |
|---|---|
DigiKey Part Number | HR1910-ND |
Manufacturer | |
Manufacturer Product Number | HR34B-12WPB-10S(71) |
Description | CONN PLUG FMALE 10P SOLDER CUP |
Customer Reference | |
Detailed Description | 10 (Power) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR34B-12WPB-10S(71) Models |
Category | Color Black |
Mfr | Ingress Protection IP67F/IP68F - Dust Tight, Oil Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Tray | Features Backshell, Coupling Nut, Strain Relief |
Part Status Obsolete | Shielding |
Connector Type | Current Rating (Amps) 3A |
Number of Positions 10 (Power) | Voltage Rating 200VAC, 250VDC |
Shell Size - Insert 12 | Cable Opening 0.256" ~ 0.287" (6.50mm ~ 7.30mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Black Chromate |
Fastening Type Bayonet Lock | Contact Material Phosphor Bronze |
Orientation N (Normal) | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Zinc Alloy | Applications Telecommunications |
Shell Finish Chrome | Base Product Number |
Contact Finish - Mating Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR34B-12WPE-10S | Hirose Electric Co Ltd | 6 | H124076-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 642,33000 Kč | 642,33 Kč |
| Unit Price without VAT: | 642,33000 Kč |
|---|---|
| Unit Price with VAT: | 777,21930 Kč |


