Pin Contact 21-25 AWG Size 22 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JN1-22-22P-10000

DigiKey Part Number
670-JN1-22-22P-10000TR-ND - Tape & Reel (TR)
670-JN1-22-22P-10000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
JN1-22-22P-10000
Description
CONTACT PIN 21-25AWG CRIMP GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact 21-25 AWG Size 22 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
21-25 AWG
Manufacturer
JAE Electronics
Contact Termination
Crimp
Series
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.94µin (0.10µm)
Type
Signal, Stamped
Termination Finish
Nickel
Contact Type
Pin
Features
Insulation Support
Contact Size
22
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 874
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,72000 Kč7,72 Kč
106,46500 Kč64,65 Kč
256,05640 Kč151,41 Kč
505,76860 Kč288,43 Kč
1005,49330 Kč549,33 Kč
2505,14796 Kč1 286,99 Kč
5004,90146 Kč2 450,73 Kč
1 0004,66746 Kč4 667,46 Kč
2 5004,37498 Kč10 937,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,96728 Kč39 672,80 Kč
20 0003,77802 Kč75 560,40 Kč
30 0003,67154 Kč110 146,20 Kč
50 0003,54169 Kč177 084,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,72000 Kč
Unit Price with VAT:9,34120 Kč