
JN1HW15PL1 | |
|---|---|
DigiKey Part Number | JN1HW15PL1-ND |
Manufacturer | |
Manufacturer Product Number | JN1HW15PL1 |
Description | CONN RCPT HSG MALE 15POS INLINE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Category | Fastening Type Push-Twist |
Manufacturer JAE Electronics | Orientation N (Normal) |
Series | Shell Material Synthetic Resin |
Packaging Tray | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Features Backshell |
Type For Male Pins | Shielding Unshielded |
Number of Positions 15 | Note Contacts Sold Separately |
Shell Size - Insert W | Insert Material Synthetic Resin |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22 | Operating Temperature -20°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 603,11143 Kč | 8 443,56 Kč |
| Unit Price without VAT: | 603,11143 Kč |
|---|---|
| Unit Price with VAT: | 729,76483 Kč |









