
JN2AW15PL1 | |
|---|---|
DigiKey Part Number | 670-2424-ND |
Manufacturer | |
Manufacturer Product Number | JN2AW15PL1 |
Description | CONN RCPT HSNG MALE 15POS PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Push-Twist |
Manufacturer JAE Electronics | Orientation N (Normal) |
Series | Shell Material Zinc Alloy |
Packaging Bulk | Shell Finish Zinc |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 15 | Note Contacts Sold Separately |
Shell Size - Insert W | Insert Material Synthetic Resin |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22 | Operating Temperature -20°C ~ 100°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,97000 Kč | 520,97 Kč |
| 10 | 442,80400 Kč | 4 428,04 Kč |
| 25 | 415,09120 Kč | 10 377,28 Kč |
| 50 | 395,27840 Kč | 19 763,92 Kč |
| 100 | 376,42300 Kč | 37 642,30 Kč |
| 250 | 352,88256 Kč | 88 220,64 Kč |
| 500 | 336,06302 Kč | 168 031,51 Kč |
| Unit Price without VAT: | 520,97000 Kč |
|---|---|
| Unit Price with VAT: | 630,37370 Kč |









