Similar
Similar

JN1FS10SLK | |
|---|---|
DigiKey Part Number | 670-2248-ND |
Manufacturer | |
Manufacturer Product Number | JN1FS10SLK |
Description | CONN PLG HSG FMAL 10PS INLINE RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut, Rotatable |
Datasheet | Datasheet |
Category | Fastening Type Push-Twist |
Manufacturer JAE Electronics | Orientation N (Normal) |
Series | Shell Material Synthetic Resin |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut, Rotatable |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 10 | Note Contacts Sold Separately |
Shell Size - Insert S | Insert Material Synthetic Resin |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22 | Operating Temperature -20°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR34B-12WLPD-10SC | Hirose Electric Co Ltd | 0 | H125574-ND | 0,00000 Kč | Similar |
| HR34B-12WLPE-10SC | Hirose Electric Co Ltd | 0 | HR34B-12WLPE-10SC-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 491,01235 Kč | 8 347,21 Kč |
| Unit Price without VAT: | 491,01235 Kč |
|---|---|
| Unit Price with VAT: | 594,12494 Kč |

















