
JN1HS04MK1-R | |
|---|---|
DigiKey Part Number | 670-2612-ND |
Manufacturer | |
Manufacturer Product Number | JN1HS04MK1-R |
Description | CONN RCPT MALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Synthetic Resin |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 4 (3 + PE) | Voltage Rating 200VAC |
Shell Size - Insert S | Cable Opening 0.224" ~ 0.287" (5.70mm ~ 7.30mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Synthetic Resin |
Fastening Type Push-Twist | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Synthetic Resin |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,43000 Kč | 361,43 Kč |
| 10 | 307,09700 Kč | 3 070,97 Kč |
| 25 | 287,86440 Kč | 7 196,61 Kč |
| 50 | 274,12880 Kč | 13 706,44 Kč |
| 100 | 261,04620 Kč | 26 104,62 Kč |
| 250 | 258,85848 Kč | 64 714,62 Kč |
| Unit Price without VAT: | 361,43000 Kč |
|---|---|
| Unit Price with VAT: | 437,33030 Kč |












