



JN2DS04FK2-R | |
|---|---|
DigiKey Part Number | 670-1073-ND |
Manufacturer | |
Manufacturer Product Number | JN2DS04FK2-R |
Description | CONN PLUG FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Zinc |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 4 (3 + PE) | Voltage Rating 200VAC |
Shell Size - Insert S | Cable Opening 0.256" ~ 0.315" (6.50mm ~ 8.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 100°C |
Termination Solder Cup | Backshell Material, Plating Synthetic Resin |
Fastening Type Push-Twist | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Synthetic Resin |
Primary Material Metal | Base Product Number |
Shell Material Zinc Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,38000 Kč | 472,38 Kč |
| 10 | 401,40600 Kč | 4 014,06 Kč |
| 25 | 376,27480 Kč | 9 406,87 Kč |
| 50 | 358,32260 Kč | 17 916,13 Kč |
| 100 | 341,22930 Kč | 34 122,93 Kč |
| 250 | 319,88500 Kč | 79 971,25 Kč |
| 500 | 304,63670 Kč | 152 318,35 Kč |
| Unit Price without VAT: | 472,38000 Kč |
|---|---|
| Unit Price with VAT: | 571,57980 Kč |





