
JN1AS04MK2R | |
|---|---|
DigiKey Part Number | JN1AS04MK2R-ND |
Manufacturer | |
Manufacturer Product Number | JN1AS04MK2R |
Description | CONN RCPT MALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Synthetic Resin |
Series | Contact Finish - Mating Silver |
Packaging Tray | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 4 (3 + PE) | Voltage Rating 200VAC |
Shell Size - Insert S | Cable Opening 0.630" (16.00mm) |
Mounting Type Panel Mount | Operating Temperature -20°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Synthetic Resin |
Fastening Type Push-Twist | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,14000 Kč | 208,14 Kč |
| 10 | 176,83400 Kč | 1 768,34 Kč |
| 25 | 165,75120 Kč | 4 143,78 Kč |
| 50 | 157,83860 Kč | 7 891,93 Kč |
| 100 | 150,30560 Kč | 15 030,56 Kč |
| 250 | 140,89892 Kč | 35 224,73 Kč |
| 500 | 134,17928 Kč | 67 089,64 Kč |
| 1 000 | 127,78227 Kč | 127 782,27 Kč |
| Unit Price without VAT: | 208,14000 Kč |
|---|---|
| Unit Price with VAT: | 251,84940 Kč |












