
JN2DS04FK1-R | |
|---|---|
DigiKey Part Number | 670-1072-ND |
Manufacturer | |
Manufacturer Product Number | JN2DS04FK1-R |
Description | CONN PLUG FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Zinc |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 4 (3 + PE) | Voltage Rating 200VAC |
Shell Size - Insert S | Cable Opening 0.224" ~ 0.287" (5.70mm ~ 7.30mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 100°C |
Termination Solder Cup | Backshell Material, Plating Synthetic Resin |
Fastening Type Push-Twist | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Synthetic Resin |
Primary Material Metal | Base Product Number |
Shell Material Zinc Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 273,51645 Kč | 8 479,01 Kč |
| Unit Price without VAT: | 273,51645 Kč |
|---|---|
| Unit Price with VAT: | 330,95490 Kč |





