



JN1AS04MK1 | |
|---|---|
DigiKey Part Number | 670-1053-ND |
Manufacturer | |
Manufacturer Product Number | JN1AS04MK1 |
Description | CONN RCPT MALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | JN1AS04MK1 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Synthetic Resin |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 4 (3 + PE) | Voltage Rating 200VAC |
Shell Size - Insert S | Cable Opening 0.591" (15.00mm) |
Mounting Type Panel Mount | Operating Temperature -20°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Synthetic Resin |
Fastening Type Push-Twist | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,98000 Kč | 140,98 Kč |
| 10 | 119,75200 Kč | 1 197,52 Kč |
| 25 | 112,23600 Kč | 2 805,90 Kč |
| 50 | 106,88020 Kč | 5 344,01 Kč |
| 100 | 101,77690 Kč | 10 177,69 Kč |
| 250 | 95,40556 Kč | 23 851,39 Kč |
| 500 | 90,85448 Kč | 45 427,24 Kč |
| 1 000 | 86,52154 Kč | 86 521,54 Kč |
| 2 500 | 81,11146 Kč | 202 778,65 Kč |
| Unit Price without VAT: | 140,98000 Kč |
|---|---|
| Unit Price with VAT: | 170,58580 Kč |













