
JN1DS04FK3 | |
|---|---|
DigiKey Part Number | JN1DS04FK3-ND |
Manufacturer | |
Manufacturer Product Number | JN1DS04FK3 |
Description | CONN PLUG FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Synthetic Resin |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 4 (3 + PE) | Voltage Rating 200VAC |
Shell Size - Insert S | Cable Opening 0.138" ~ 0.197" (3.50mm ~ 5.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Synthetic Resin |
Fastening Type Push-Twist | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Synthetic Resin |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 480,64650 Kč | 9 612,93 Kč |
| Unit Price without VAT: | 480,64650 Kč |
|---|---|
| Unit Price with VAT: | 581,58227 Kč |





