
JN2FS04FKK-R | |
|---|---|
DigiKey Part Number | JN2FS04FKK-R-ND |
Manufacturer | |
Manufacturer Product Number | JN2FS04FKK-R |
Description | CONN PLUG FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut, Rotatable |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 4 (3 + PE) | Voltage Rating 200VAC |
Shell Size - Insert S | Operating Temperature -20°C ~ 100°C |
Mounting Type Free Hanging (In-Line), Right Angle | Backshell Material, Plating Synthetic Rubber |
Termination Solder Cup | Base Product Number |
Fastening Type Push-Twist |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 876,64000 Kč | 8 766,40 Kč |
| Unit Price without VAT: | 876,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 060,73440 Kč |





