
JL05-6A28-21SCW-F0-R | |
|---|---|
DigiKey Part Number | JL05-6A28-21SCW-F0-R-ND |
Manufacturer | |
Manufacturer Product Number | JL05-6A28-21SCW-F0-R |
Description | CONN PLG HSG FMALE 37POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 (36 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation W |
Manufacturer JAE Electronics | Shell Material Aluminum |
Series | Shell Finish Zinc |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 37 (36 + PE) | Shielding Unshielded |
Shell Size - Insert 28-21 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Synthetic Resin |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 063,77600 Kč | 10 637,76 Kč |
| Unit Price without VAT: | 1 063,77600 Kč |
|---|---|
| Unit Price with VAT: | 1 287,16896 Kč |







