
ST-JL05-16S-C2-100 | |
|---|---|
DigiKey Part Number | 670-2421-ND |
Manufacturer | |
Manufacturer Product Number | ST-JL05-16S-C2-100 |
Description | CONTACT SOCKET 16-20AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 16-20 AWG Size 16 Crimp Silver |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 16-20 AWG |
Manufacturer JAE Electronics | Wire Gauge or Range - mm² 0.5 ~ 1.25mm² |
Series | Contact Termination Crimp |
Packaging Tube | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Type Signal, Stamped | Termination Finish Copper Alloy |
Contact Type Socket | Features Insulation Support |
Contact Size 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| 10 | 17,83100 Kč | 178,31 Kč |
| 25 | 16,70960 Kč | 417,74 Kč |
| 50 | 15,91280 Kč | 795,64 Kč |
| 100 | 15,15150 Kč | 1 515,15 Kč |
| 300 | 14,01977 Kč | 4 205,93 Kč |
| 500 | 13,52312 Kč | 6 761,56 Kč |
| 1 000 | 12,87744 Kč | 12 877,44 Kč |
| 2 500 | 12,07125 Kč | 30 178,12 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |








