
JL05-28EB1A-R | |
|---|---|
DigiKey Part Number | JL05-28EB1A-R-ND |
Manufacturer | |
Manufacturer Product Number | JL05-28EB1A-R |
Description | CONN BACKSH SZ28 BLK 1 5/8-18 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 1 5/8-18 UNEF-2B 28 |
Datasheet | Datasheet |
Category | Thread Size 1 5/8-18 UNEF-2B |
Manufacturer JAE Electronics | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Zinc |
Part Status Active | Color Black |
Type Backshell | Includes 2 pcs - 1 Backshell, 1 Set Screw |
Cable Opening 1.295" (32.90mm) | For Use With/Related Products JL05 Series Connectors |
Diameter - Outside 1.850" (46.99mm) | Base Product Number |
Shell Size - Insert 28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,79000 Kč | 511,79 Kč |
| 10 | 434,96200 Kč | 4 349,62 Kč |
| 25 | 407,71680 Kč | 10 192,92 Kč |
| 50 | 388,26260 Kč | 19 413,13 Kč |
| 100 | 369,74300 Kč | 36 974,30 Kč |
| 250 | 346,61840 Kč | 86 654,60 Kč |
| 500 | 330,09584 Kč | 165 047,92 Kč |
| Unit Price without VAT: | 511,79000 Kč |
|---|---|
| Unit Price with VAT: | 619,26590 Kč |





