



JL05-6A28-21P-R | |
|---|---|
DigiKey Part Number | 670-3101-ND |
Manufacturer | |
Manufacturer Product Number | JL05-6A28-21P-R |
Description | CONN PLUG MALE 37POS SILV SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 (36 + PE) Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut, Ground Lug |
Number of Positions 37 (36 + PE) | Current Rating (Amps) 13A |
Shell Size - Insert 28-21 | Cable Opening 1.535" (39.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Synthetic Resin |
Orientation N (Normal) | Applications Industrial, Marine, Telecommunications |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 809,07000 Kč | 4 809,07 Kč |
| Unit Price without VAT: | 4 809,07000 Kč |
|---|---|
| Unit Price with VAT: | 5 818,97470 Kč |



