
ST-JL05-16S-C2-3500 | |
|---|---|
DigiKey Part Number | 670-ST-JL05-16S-C2-3500TR-ND - Tape & Reel (TR) 670-ST-JL05-16S-C2-3500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ST-JL05-16S-C2-3500 |
Description | CONTACT SOCKET 16-20AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 16-20 AWG Size 16 Crimp Silver |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 16-20 AWG |
Manufacturer JAE Electronics | Wire Gauge or Range - mm² 0.5 ~ 1.25mm² |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Type Signal, Stamped | Termination Finish Copper Alloy |
Contact Type Socket | Features Insulation Support |
Contact Size 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 14,91200 Kč | 149,12 Kč |
| 25 | 13,98160 Kč | 349,54 Kč |
| 50 | 13,31420 Kč | 665,71 Kč |
| 100 | 12,67600 Kč | 1 267,60 Kč |
| 250 | 11,88096 Kč | 2 970,24 Kč |
| 500 | 11,31328 Kč | 5 656,64 Kč |
| 1 000 | 10,77291 Kč | 10 772,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 9,86155 Kč | 34 515,42 Kč |
| 7 000 | 9,39108 Kč | 65 737,56 Kč |
| 10 500 | 9,12643 Kč | 95 827,51 Kč |
| 17 500 | 8,80364 Kč | 154 063,70 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |






