
ST-JL05-16S-C3-100 | |
|---|---|
DigiKey Part Number | 670-2058-ND |
Manufacturer | |
Manufacturer Product Number | ST-JL05-16S-C3-100 |
Description | CONTACT SOCKET 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-24 AWG Size 16 Crimp Silver |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 20-24 AWG |
Manufacturer JAE Electronics | Wire Gauge or Range - mm² 0.2 ~ 0.5mm² |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Type Signal, Stamped | Termination Finish Copper Alloy |
Contact Type Socket | Features Insulation Support |
Contact Size 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 10,86571 Kč | 8 692,57 Kč |
| Unit Price without VAT: | 10,86571 Kč |
|---|---|
| Unit Price with VAT: | 13,14751 Kč |






