
IL-C2-10000 | |
|---|---|
DigiKey Part Number | 670-3061-2-ND - Tape & Reel (TR) 670-3061-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IL-C2-10000 |
Description | CONN SOCKET 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer JAE Electronics | Contact Termination Crimp |
Series | Wire Gauge 22-28 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 25 | 1,78920 Kč | 44,73 Kč |
| 50 | 1,70500 Kč | 85,25 Kč |
| 100 | 1,62310 Kč | 162,31 Kč |
| 250 | 1,52108 Kč | 380,27 Kč |
| 500 | 1,44844 Kč | 724,22 Kč |
| 1 000 | 1,37894 Kč | 1 378,94 Kč |
| 2 500 | 1,29255 Kč | 3 231,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,17198 Kč | 11 719,80 Kč |
| 20 000 | 1,11602 Kč | 22 320,40 Kč |
| 30 000 | 1,08454 Kč | 32 536,20 Kč |
| 50 000 | 1,04615 Kč | 52 307,50 Kč |
| 70 000 | 1,02162 Kč | 71 513,40 Kč |
| 100 000 | 0,99624 Kč | 99 624,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |













