
IL-C2-1-10000 | |
|---|---|
DigiKey Part Number | 670-3003-2-ND - Tape & Reel (TR) 670-3003-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IL-C2-1-10000 |
Description | CONN SOCKET 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer JAE Electronics | Contact Termination Crimp |
Series | Wire Gauge 22-28 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,75300 Kč | 27,53 Kč |
| 25 | 2,58600 Kč | 64,65 Kč |
| 50 | 2,46100 Kč | 123,05 Kč |
| 100 | 2,34210 Kč | 234,21 Kč |
| 250 | 2,19568 Kč | 548,92 Kč |
| 500 | 2,09098 Kč | 1 045,49 Kč |
| 1 000 | 1,99087 Kč | 1 990,87 Kč |
| 2 500 | 1,86598 Kč | 4 664,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,69201 Kč | 16 920,10 Kč |
| 20 000 | 1,61124 Kč | 32 224,80 Kč |
| 30 000 | 1,56581 Kč | 46 974,30 Kč |
| 50 000 | 1,51040 Kč | 75 520,00 Kč |
| 70 000 | 1,47498 Kč | 103 248,60 Kč |
| 100 000 | 1,43836 Kč | 143 836,00 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |
















